Part Details for 5962-0254601VZA by Texas Instruments
Overview of 5962-0254601VZA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0254601VZA | Texas Instruments | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125 | |
5962F0254601VZA | Texas Instruments | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 |
Price & Stock for 5962-0254601VZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-0254601VZA-ND
|
DigiKey | LMH6702QML-SP 1.7 GHZ, ULTRA LOW Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$694.6100 | Buy Now |
|
Rochester Electronics | LMH6702QML-SP 1.7 GHz, Ultra Low Distortion, Wideband Op Amp - Dual marked (LMH6702WG-QMLV) RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$596.0900 / $701.2800 | Buy Now |
Part Details for 5962-0254601VZA
5962-0254601VZA CAD Models
5962-0254601VZA Part Data Attributes
|
5962-0254601VZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-0254601VZA
Texas Instruments
1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | FP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 720 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Nom | 48 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 3100 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 1700000 | |
Wideband | YES | |
Width | 6.12 mm |
Alternate Parts for 5962-0254601VZA
This table gives cross-reference parts and alternative options found for 5962-0254601VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0254601VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6702WG-QMLV | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125 | Texas Instruments | 5962-0254601VZA vs LMH6702WG-QMLV |
LMH6702WG-QML/NOPB | 1 CHANNEL, VIDEO AMPLIFIER, CDSO10 | Texas Instruments | 5962-0254601VZA vs LMH6702WG-QML/NOPB |
LMH6702WG-QML | 1 CHANNEL, VIDEO AMPLIFIER, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-0254601VZA vs LMH6702WG-QML |