Part Details for 5962-0254501MZA by Texas Instruments
Overview of 5962-0254501MZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 5962-0254501MZA
5962-0254501MZA CAD Models
5962-0254501MZA Part Data Attributes:
|
5962-0254501MZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-0254501MZA
Texas Instruments
Dual Wideband, Low Noise, Voltage Feedback Op Amp 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | SOP, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 57 dB | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.858 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.34 mm | |
Slew Rate-Nom | 550 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200000 | |
Width | 6.12 mm |
Alternate Parts for 5962-0254501MZA
This table gives cross-reference parts and alternative options found for 5962-0254501MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0254501MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0254501MZA | DUAL OP-AMP, 2000uV OFFSET-MAX, CDSO10, CERAMIC, DFP-10 | Texas Instruments | 5962-0254501MZA vs 5962F0254501MZA |
LMH6628WGFQMLV | Dual Wideband, Low Noise, Voltage Feedback Op Amp 10-CFP -55 to 125 | Texas Instruments | 5962-0254501MZA vs LMH6628WGFQMLV |
LMH6628WGFQML | DUAL OP-AMP, 2600uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-0254501MZA vs LMH6628WGFQML |
5962-0254501MZX | DUAL OP-AMP, 2000uV OFFSET-MAX, CDSO10, CERAMIC, DFP-10 | Texas Instruments | 5962-0254501MZA vs 5962-0254501MZX |
LMH6628WG-QML | Dual Wideband, Low Noise, Voltage Feedback Op Amp 10-CFP -55 to 125 | Texas Instruments | 5962-0254501MZA vs LMH6628WG-QML |
5962-0254501VZA | DUAL OP-AMP, 2000uV OFFSET-MAX, CDSO10, CERAMIC, DFP-10 | Texas Instruments | 5962-0254501MZA vs 5962-0254501VZA |
5962F0254501VZA | Dual Wideband, Low Noise, Voltage Feedback Op Amp 10-CFP -55 to 125 | Texas Instruments | 5962-0254501MZA vs 5962F0254501VZA |