Part Details for 5962-0254401QPA by Texas Instruments
Overview of 5962-0254401QPA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-0254401QPA
5962-0254401QPA CAD Models
5962-0254401QPA Part Data Attributes:
|
5962-0254401QPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-0254401QPA
Texas Instruments
OP-AMP, 800uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 3980 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for 5962-0254401QPA
This table gives cross-reference parts and alternative options found for 5962-0254401QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0254401QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC404AJM5 | OP-AMP, 5000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | 5962-0254401QPA vs CLC404AJM5 |
OPA681U/2K5 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 8-SOIC | Texas Instruments | 5962-0254401QPA vs OPA681U/2K5 |
AD9624AN | IC OP-AMP, 10000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-0254401QPA vs AD9624AN |
HFA3-0005-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | 5962-0254401QPA vs HFA3-0005-9 |
OPA644UB | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8, SO-8 | Burr-Brown Corp | 5962-0254401QPA vs OPA644UB |
CLC409AJM5 | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | 5962-0254401QPA vs CLC409AJM5 |
CLC420AEFQML | OP-AMP, CQCC20, LCC-20 | Texas Instruments | 5962-0254401QPA vs CLC420AEFQML |
CLC402AJE-TR9 | OP-AMP, 1600uV OFFSET-MAX, 195MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | 5962-0254401QPA vs CLC402AJE-TR9 |
LM6317IN | OP-AMP, 7000uV OFFSET-MAX, 120MHz BAND WIDTH, PDIP8, DIP-8 | Texas Instruments | 5962-0254401QPA vs LM6317IN |
CLC420AWG-MPR | OP-AMP, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-0254401QPA vs CLC420AWG-MPR |