Part Details for 5962-0150101HXC by Interpoint
Overview of 5962-0150101HXC by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-0150101HXC
5962-0150101HXC CAD Models
5962-0150101HXC Part Data Attributes:
|
5962-0150101HXC
Interpoint
Buy Now
|
Compare Parts:
5962-0150101HXC
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,.8,400 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Output Current-Max | 6.06 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-0150101HXC
This table gives cross-reference parts and alternative options found for 5962-0150101HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0150101HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0150102HXA | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-0150101HXC vs 5962-0150102HXA |
SMTR283R3SF/HO | Analog Circuit, | Interpoint | 5962-0150101HXC vs SMTR283R3SF/HO |
5962R0150102KXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-0150101HXC vs 5962R0150102KXC |
5962R0150102HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-0150101HXC vs 5962R0150102HXC |
SMTR283R3SF/HR | Analog Circuit, | Interpoint | 5962-0150101HXC vs SMTR283R3SF/HR |
5962-0150102HZA | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-0150101HXC vs 5962-0150102HZA |
5962-0150101HZC | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-0150101HXC vs 5962-0150101HZC |
5962-0150102HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-0150101HXC vs 5962-0150102HXC |
5962-0150101HZA | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-0150101HXC vs 5962-0150101HZA |
5962R0150102HZC | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-0150101HXC vs 5962R0150102HZC |