Part Details for 5962-01-418-3494 by AMD
Overview of 5962-01-418-3494 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-01-418-3494
5962-01-418-3494 CAD Models
5962-01-418-3494 Part Data Attributes:
|
5962-01-418-3494
AMD
Buy Now
Datasheet
|
Compare Parts:
5962-01-418-3494
AMD
Memory Circuit, 1KX8, TTL, CQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-XQCC-N32 | |
Memory Density | 8192 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-01-418-3494
This table gives cross-reference parts and alternative options found for 5962-01-418-3494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-418-3494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S35LM | OTP ROM, | Rochester Electronics LLC | 5962-01-418-3494 vs AM27S35LM |
AM27S35ALMB | OTP ROM, 1KX8, CMOS, | Rochester Electronics LLC | 5962-01-418-3494 vs AM27S35ALMB |
AM27S35ALM | OTP ROM, | Rochester Electronics LLC | 5962-01-418-3494 vs AM27S35ALM |
AM27S35LMB | OTP ROM, 1KX8, CMOS, | Rochester Electronics LLC | 5962-01-418-3494 vs AM27S35LMB |