Part Details for 5962-01-413-2833 by Renesas Electronics Corporation
Overview of 5962-01-413-2833 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-413-2833
5962-01-413-2833 CAD Models
5962-01-413-2833 Part Data Attributes
|
5962-01-413-2833
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-413-2833
Renesas Electronics Corporation
Gate
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-413-2833
This table gives cross-reference parts and alternative options found for 5962-01-413-2833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-413-2833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC08M | 4-ch, 2-input, 1.5-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -55 to 125 | Texas Instruments | 5962-01-413-2833 vs CD74AC08M |
CD74AC08ME4 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 5962-01-413-2833 vs CD74AC08ME4 |
5962-01-413-2833 | IC,LOGIC GATE,QUAD 2-INPUT AND,AC-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | 5962-01-413-2833 vs 5962-01-413-2833 |
CD74AC08M | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOP-14 | Intersil Corporation | 5962-01-413-2833 vs CD74AC08M |
CD74AC08M | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | 5962-01-413-2833 vs CD74AC08M |
CD74AC08MG4 | Quad 2-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | 5962-01-413-2833 vs CD74AC08MG4 |