Part Details for 5962-01-198-2186 by Renesas Electronics Corporation
Overview of 5962-01-198-2186 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-198-2186
5962-01-198-2186 CAD Models
5962-01-198-2186 Part Data Attributes
|
5962-01-198-2186
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-198-2186
Renesas Electronics Corporation
FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-198-2186
This table gives cross-reference parts and alternative options found for 5962-01-198-2186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-198-2186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-102-8228 | FF/Latch | Renesas Electronics Corporation | 5962-01-198-2186 vs 5962-01-102-8228 |
5962-01-140-4134 | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, CDIP16, | Fairchild Semiconductor Corporation | 5962-01-198-2186 vs 5962-01-140-4134 |
MM54C174J/883 | CMOS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-01-198-2186 vs MM54C174J/883 |
5962-01-138-0748 | FF/Latch | Renesas Electronics Corporation | 5962-01-198-2186 vs 5962-01-138-0748 |
5962-01-182-4303 | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | 5962-01-198-2186 vs 5962-01-182-4303 |
8202201EA | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-01-198-2186 vs 8202201EA |
MM54C174J/883 | IC CMOS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | 5962-01-198-2186 vs MM54C174J/883 |
5962-01-102-8228 | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | 5962-01-198-2186 vs 5962-01-102-8228 |
CD40174BMJ/883 | IC 4000/14000/40000 SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | National Semiconductor Corporation | 5962-01-198-2186 vs CD40174BMJ/883 |
CD40174BMJ/883 | 4000/14000/40000 SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | 5962-01-198-2186 vs CD40174BMJ/883 |