Part Details for 5962-01-169-4808 by Renesas Electronics Corporation
Overview of 5962-01-169-4808 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-169-4808
5962-01-169-4808 CAD Models
5962-01-169-4808 Part Data Attributes
|
5962-01-169-4808
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-169-4808
Renesas Electronics Corporation
FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-169-4808
This table gives cross-reference parts and alternative options found for 5962-01-169-4808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-169-4808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40174BDM | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, CDIP16, | Fairchild Semiconductor Corporation | 5962-01-169-4808 vs 40174BDM |
MM54C174J | IC CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | 5962-01-169-4808 vs MM54C174J |
54C174DM | D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, CDIP16, | Fairchild Semiconductor Corporation | 5962-01-169-4808 vs 54C174DM |