Part Details for 5962-01-125-3094 by AMD
Overview of 5962-01-125-3094 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-125-3094
5962-01-125-3094 CAD Models
5962-01-125-3094 Part Data Attributes
|
5962-01-125-3094
AMD
Buy Now
Datasheet
|
Compare Parts:
5962-01-125-3094
AMD
Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-XDIP-T14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-01-125-3094
This table gives cross-reference parts and alternative options found for 5962-01-125-3094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-125-3094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-322-4622 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-125-3094 vs 5962-01-322-4622 |
TLV2354MJ | QUAD COMPARATOR, 10000uV OFFSET-MAX, 1400ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | 5962-01-125-3094 vs TLV2354MJ |
5962-01-123-7454 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-125-3094 vs 5962-01-123-7454 |
5962-01-259-1555 | Comparator, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | 5962-01-125-3094 vs 5962-01-259-1555 |
5962-01-075-8330 | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | 5962-01-125-3094 vs 5962-01-075-8330 |
5962-01-167-7868 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-125-3094 vs 5962-01-167-7868 |
5962-01-076-7134 | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | 5962-01-125-3094 vs 5962-01-076-7134 |
5962-01-037-6391 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | 5962-01-125-3094 vs 5962-01-037-6391 |
5962-01-066-3841 | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | 5962-01-125-3094 vs 5962-01-066-3841 |
5962-01-138-3729 | Comparator, 7000uV Offset-Max, BIPolar, CDIP14 | AMD | 5962-01-125-3094 vs 5962-01-138-3729 |