There are no models available for this part yet.
Overview of 5962-01-076-7134 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-01-076-7134 by Texas Instruments
Part Data Attributes for 5962-01-076-7134 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-XDIP-T14
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 5962-01-076-7134
This table gives cross-reference parts and alternative options found for 5962-01-076-7134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-076-7134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-010-7822 | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-076-7134 vs 5962-01-010-7822 |
5962-01-116-1997 | Comparator, 7000uV Offset-Max, BIPolar, CDIP14 | AMD | 5962-01-076-7134 vs 5962-01-116-1997 |
5962-01-009-5492 | Comparator, 7000uV Offset-Max, BIPolar, CDIP14 | AMD | 5962-01-076-7134 vs 5962-01-009-5492 |
5962-01-037-6391 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | 5962-01-076-7134 vs 5962-01-037-6391 |
5962-01-115-7568 | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-076-7134 vs 5962-01-115-7568 |
5962-01-246-9682 | IC,VOLT COMPARATOR,QUAD,CMOS,DIP,14PIN,CERAMIC | Texas Instruments | 5962-01-076-7134 vs 5962-01-246-9682 |
5962-01-357-1195 | IC IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,14PIN,CERAMIC, Comparator | Linear Technology | 5962-01-076-7134 vs 5962-01-357-1195 |
5962-01-286-2238 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-076-7134 vs 5962-01-286-2238 |
5962-01-165-8919 | Comparator, 7000uV Offset-Max, BIPolar, CDIP14 | AMD | 5962-01-076-7134 vs 5962-01-165-8919 |
5962-01-141-5681 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | AMD | 5962-01-076-7134 vs 5962-01-141-5681 |