Part Details for 5962-01-027-5652 by AMD
Overview of 5962-01-027-5652 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-01-027-5652
5962-01-027-5652 CAD Models
5962-01-027-5652 Part Data Attributes:
|
5962-01-027-5652
AMD
Buy Now
Datasheet
|
Compare Parts:
5962-01-027-5652
AMD
Memory Circuit, 32X8, TTL, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-XDIP-T16 | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32X8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-01-027-5652
This table gives cross-reference parts and alternative options found for 5962-01-027-5652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-027-5652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/20704BEA | OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | QP Semiconductor | 5962-01-027-5652 vs M38510/20704BEA |
5962-8670302EA | OTP ROM, 32X8, 35ns, Bipolar, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | 5962-01-027-5652 vs 5962-8670302EA |
MB7112YCZ | Memory IC | FUJITSU Limited | 5962-01-027-5652 vs MB7112YCZ |
M38510/20704BEX | OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | QP Semiconductor | 5962-01-027-5652 vs M38510/20704BEX |
MB7112HCZ | Memory IC | FUJITSU Limited | 5962-01-027-5652 vs MB7112HCZ |
5962-8670301EX | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | 5962-01-027-5652 vs 5962-8670301EX |
MB7112LCZ | Memory IC | FUJITSU Limited | 5962-01-027-5652 vs MB7112LCZ |