There are no models available for this part yet.
Overview of 5962-01-009-5492 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5492FM | Rochester Electronics LLC | 5492 - Divide By 12 Counter, Asynchronous, Up Direction, TTL, CDFP14 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
CAD Models for 5962-01-009-5492 by Analog Devices Inc
Part Data Attributes for 5962-01-009-5492 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Moisture Sensitivity Level
|
1
|
Qualification Status
|
Not Qualified
|
Alternate Parts for 5962-01-009-5492
This table gives cross-reference parts and alternative options found for 5962-01-009-5492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-009-5492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-152-7947 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-009-5492 vs 5962-01-152-7947 |
5962-01-138-3729 | Comparator, 7000uV Offset-Max, BIPolar, CDIP14 | AMD | 5962-01-009-5492 vs 5962-01-138-3729 |
5962-01-167-7868 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-009-5492 vs 5962-01-167-7868 |
5962-01-152-2811 | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-009-5492 vs 5962-01-152-2811 |
5962-01-010-7822 | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-009-5492 vs 5962-01-010-7822 |
5962-01-075-8330 | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | 5962-01-009-5492 vs 5962-01-075-8330 |
5962-01-420-0945 | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | 5962-01-009-5492 vs 5962-01-420-0945 |
5962-9688201QCX | QUAD COMPARATOR, 10000uV OFFSET-MAX, 1400ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-01-009-5492 vs 5962-9688201QCX |
139RPDB | Comparator | Maxwell Technologies | 5962-01-009-5492 vs 139RPDB |
5962-01-123-7454 | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | AMD | 5962-01-009-5492 vs 5962-01-123-7454 |