Part Details for 5962-005401-QXC by Atmel Corporation
Overview of 5962-005401-QXC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-005401-QXC
5962-005401-QXC CAD Models
5962-005401-QXC Part Data Attributes
|
5962-005401-QXC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-005401-QXC
Atmel Corporation
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256, MQFP-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-F256 | |
JESD-609 Code | e4 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.18 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-005401-QXC
This table gives cross-reference parts and alternative options found for 5962-005401-QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-005401-QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-005401-QXC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256, MQFP-256 | e2v technologies | 5962-005401-QXC vs 5962-005401-QXC |
TSC695E | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256, MQFP-256 | Atmel Corporation | 5962-005401-QXC vs TSC695E |
5962-005401-QXX | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256, MQFP-256 | e2v technologies | 5962-005401-QXC vs 5962-005401-QXX |
TSC695F | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256 | Microchip Technology Inc | 5962-005401-QXC vs TSC695F |