Part Details for 5962-0051207QCA by Rochester Electronics LLC
Overview of 5962-0051207QCA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-0051207QCA
5962-0051207QCA CAD Models
5962-0051207QCA Part Data Attributes
|
5962-0051207QCA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-0051207QCA
Rochester Electronics LLC
DUAL OP-AMP, 2200 uV OFFSET-MAX, 5.2 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-38535-Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | MIL-38535-Q V | |
Unity Gain BW-Nom | 5200 | |
Width | 7.62 mm |
Alternate Parts for 5962-0051207QCA
This table gives cross-reference parts and alternative options found for 5962-0051207QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0051207QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2463CN | Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 14-PDIP 0 to 70 | Texas Instruments | 5962-0051207QCA vs TLV2463CN |
TLV2463INE4 | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | 5962-0051207QCA vs TLV2463INE4 |
TLV2463AIN | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | 5962-0051207QCA vs TLV2463AIN |
TLV2463IN | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-0051207QCA vs TLV2463IN |
5962-0051207QCA | Operational Amplifier, 1 Func, 2200uV Offset-Max, BICMOS, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | 5962-0051207QCA vs 5962-0051207QCA |
TLV2463AINE4 | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | 5962-0051207QCA vs TLV2463AINE4 |
TLV2463AIN | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-0051207QCA vs TLV2463AIN |
TLV2463MJB | Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 14-CDIP -55 to 125 | Texas Instruments | 5962-0051207QCA vs TLV2463MJB |
TLV2463IN | Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 14-PDIP -40 to 125 | Texas Instruments | 5962-0051207QCA vs TLV2463IN |
5962-0051208QCA | Operational Amplifier, 1 Func, 1700uV Offset-Max, BICMOS, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | 5962-0051207QCA vs 5962-0051208QCA |