Part Details for 5962-00-463-5425 by Renesas Electronics Corporation
Overview of 5962-00-463-5425 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-00-463-5425
5962-00-463-5425 CAD Models
5962-00-463-5425 Part Data Attributes
|
5962-00-463-5425
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-00-463-5425
Renesas Electronics Corporation
Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-00-463-5425
This table gives cross-reference parts and alternative options found for 5962-00-463-5425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-00-463-5425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-00-463-5425 | IC,OP-AMP,SINGLE,BIPOLAR,CAN,12PIN,METAL | Intersil Corporation | 5962-00-463-5425 vs 5962-00-463-5425 |
CA3010 | CA3010 | Intersil Corporation | 5962-00-463-5425 vs CA3010 |