Part Details for 5961004101 by Fair-Rite Products Corp
Overview of 5961004101 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5961004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-5961004101-ND
|
DigiKey | 61 TOROID FERRITE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4691 In Stock |
|
$0.5825 / $1.3600 | Buy Now |
DISTI #
623-5961004101
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 61 TOROID RoHS: Compliant | 3836 |
|
$0.5830 / $1.2600 | Buy Now |
DISTI #
V79:2366_22684694
|
Arrow Electronics | Ferrite Core Toroid Core 61 80nH 25% RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 1913 | Americas - 147 |
|
$0.3823 | Buy Now |
DISTI #
64026534
|
Verical | Ferrite Core Toroid Core 61 80nH 25% RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 1913 | Americas - 147 |
|
$0.3823 | Buy Now |
DISTI #
C1S233500007527
|
Chip1Stop | Ferrite Cores RoHS: Compliant pbFree: No | 147 |
|
$0.4060 | Buy Now |