Part Details for 5961001201 by Fair-Rite Products Corp
Overview of 5961001201 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5961001201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W6324
|
Newark | Transformer Core, Toroid, 61, Core Type:Toroid, Core Size:29Mm X 19Mm X 13.85Mm, Core Material Grade:61, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5961001201 RoHS: Compliant Min Qty: 742 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6000 | Buy Now |
DISTI #
1934-1161-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
120 In Stock |
|
$1.1325 / $2.7000 | Buy Now |
DISTI #
623-5961001201
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 61 TOROID RoHS: Compliant | 7533 |
|
$1.1600 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 61-Material 145nH 25% RoHS: Compliant |
387 In Stock |
|
$1.1400 / $1.6600 | Buy Now |
DISTI #
54250818
|
Verical | Ferrite Core Toroid Core 61-Material 145nH 25% RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2038 | Americas - 375 |
|
$1.5730 / $2.1580 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 61-Material 145nH 25% RoHS: Compliant |
387 In Stock |
|
$1.1400 / $1.6600 | Buy Now |