Part Details for 5961-21-914-5631 by Infineon Technologies AG
Overview of 5961-21-914-5631 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1596-1BCSW#PBF | Analog Devices | Serial 16-B Mult DACs | |
LTC1596-1BCSW#TRPBF | Analog Devices | Serial 16-B Mult DACs | |
LTC1596-1AISW#PBF | Analog Devices | Serial 16-B Mult DACs |
Part Details for 5961-21-914-5631
5961-21-914-5631 CAD Models
5961-21-914-5631 Part Data Attributes
|
5961-21-914-5631
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
5961-21-914-5631
Infineon Technologies AG
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 15.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO |