Part Details for 5961-01-248-0025 by Renesas Electronics Corporation
Overview of 5961-01-248-0025 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5961-01-248-0025
5961-01-248-0025 CAD Models
5961-01-248-0025 Part Data Attributes:
|
5961-01-248-0025
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5961-01-248-0025
Renesas Electronics Corporation
CONTINUOUS-WAVE IMPATT DIODE,3.3W P(O),SOD-87
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
Diode Type | IMPATT DIODE | |
Operating Current-Typ | 240 mA | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 9 GHz | |
Operating Voltage-Nom | 120 V | |
Output Power-Min | 3.3 W | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |