-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Steel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0632
|
Newark | Battery Contact, Battery Sizes Accepted:Aa, N, Battery Terminals:Through Hole, Contact Material:Steel, Contact Plating:Tin Plated Contacts, Product Range:-, Accessory Type:Button Contact, Body Material:Spring Steel Rohs Compliant: Yes |Keystone 596 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
36-596-ND
|
DigiKey | BATT CONTACT SOLID MULTI PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13966 In Stock |
|
$0.1343 / $0.2700 | Buy Now |
DISTI #
534-596
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs PC AA/N Snapin Buttn Positive RoHS: Compliant | 17829 |
|
$0.1160 / $0.2300 | Buy Now |
DISTI #
70181616
|
RS | Battery Contact, Button, Snap-In, Thru-Hole Mount, 1 Cell, A, AA, CR2 CR123A, | Keystone Electronics 596 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1850 / $0.2320 | RFQ |
|
Future Electronics | Spring and PC Button Battery Contact for Single A Cell RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 353Bulk |
|
$0.1320 / $0.1530 | Buy Now |
|
Bisco Industries | 4112 |
|
Buy Now | ||
DISTI #
KEY596
|
Heilind Electronics | AA / N PC SNAP-IN CONTACT | Americas - 58 in Stock |
|
$0.1144 | Buy Now |
DISTI #
66757103
|
Verical | Battery Contact 1 Cells AA/A Size Steel RoHS: Compliant Min Qty: 192 Package Multiple: 1 | Americas - 3510 |
|
$0.1660 / $0.3648 | Buy Now |
DISTI #
66763097
|
Verical | Battery Contact 1 Cells AA/A Size Steel RoHS: Compliant Min Qty: 192 Package Multiple: 1 | Americas - 430 |
|
$0.1660 / $0.3648 | Buy Now |
DISTI #
30534308
|
Verical | Battery Contact 1 Cells AA/A Size Steel RoHS: Compliant Min Qty: 415 Package Multiple: 415 | Americas - 415 |
|
$0.2548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
596
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
596
Keystone Electronics Corp
Connector Accessory, Contact, Steel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | BOARD | |
Mounting Style | RIGHT ANGLE | |
Terminal Type | SOLDER |