-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Yellow, 1.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M66013FP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
UPD78F1013F1-BAK-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1013F1(S)-BAK-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9910
|
Newark | 1.6Mm Bilvlprismlc Y, y,13"rl/Reel Rohs Compliant: Yes |Dialight 596-1414-013F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
2266-596-1414-013FTR-ND
|
DigiKey | LED CBI 1.6 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1371 In Stock |
|
$0.7800 / $0.8200 | Buy Now |
DISTI #
645-596-1414-013F
|
Mouser Electronics | LED Circuit Board Indicators 1.6mm BiLevel Yellow Yellow RoHS: Compliant | 20 |
|
$0.7000 / $1.8600 | Buy Now |
|
Future Electronics | 596 Series Bi Level Yellow 1.6 mm 30° 5 mcd 1.8 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$0.6950 / $0.7550 | Buy Now |
|
Onlinecomponents.com | 596 Prism® SMD 1.6mm BiLevel Rnd Y,Y 2mA 13" Reel RoHS: Compliant |
1371 Partner Stock |
|
$0.6990 / $0.8310 | Buy Now |
DISTI #
596-1414-013F
|
TTI | LED Circuit Board Indicators 1.6mm BiLevel Yellow Yellow RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6800 / $0.7400 | Buy Now |
DISTI #
000000000006270387
|
Sager | LED Circuit Board Indicators 1.6mm BiLevel Yellow Yellow Min Qty: 1000 | 1000 |
|
$0.7498 / $0.8034 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1782 |
|
RFQ | |
|
Master Electronics | 596 Prism® SMD 1.6mm BiLevel Rnd Y,Y 2mA 13" Reel RoHS: Compliant |
1371 Partner Stock |
|
$0.6990 / $0.8310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
596-1414-013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
596-1414-013F
Dialight
Single Color LED Array, Yellow, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.002 A | |
Forward Voltage-Max | 2.2 V | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.27 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 30 deg |