Part Details for 596-00921 by HellermannTyton
Overview of 596-00921 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89009-219LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89009-210LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89009-2100LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body |
Price & Stock for 596-00921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2159-ND
|
DigiKey | METAL SLR PLACRD 2017 CODE 1=1PC Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7860 | Buy Now |
DISTI #
329-59600921
|
Mouser Electronics | Labels & Industrial Warning Signs Metal Solar Placard, WARNING ELECTRICAL HAZARD, 3.75" x 2.0", AA, Orange/Silver, 5/pkg RoHS: Compliant | 0 |
|
$33.7500 / $39.9400 | Order Now |
DISTI #
71381217
|
RS | Metal Solar Placard, 2017, WARNING ELECTRICAL HAZARD, 3.75"x2.0" Org/Sil | HellermannTyton 596-00921 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$36.3200 / $41.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3500 / $42.7600 | Buy Now |
DISTI #
000000000005775911
|
Sager | Labels & Industrial Warning Signs Metal Solar Placard, WARNING ELECTRICAL...HAZARD, 3.75 x 2.0, AA, Orange/Silver, 5/pkg | 0 |
|
Buy Now |