Part Details for 595JE10M0000DGR by Skyworks Solutions Inc
Overview of 595JE10M0000DGR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 595JE10M0000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595JE10M0000DGR-ND
|
DigiKey | XTAL OSC VCXO 10.0000MHZ CMOS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7063 | Buy Now |
DISTI #
634-595JE10M0000DGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-810 MHz RoHS: Compliant | 0 |
|
$7.2400 / $7.6200 | Order Now |
Part Details for 595JE10M0000DGR
595JE10M0000DGR CAD Models
595JE10M0000DGR Part Data Attributes:
|
595JE10M0000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
595JE10M0000DGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 1.8 V | |
Control Voltage-Min | ||
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |