595D337X0016R8T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP

Overview of 595D337X0016R8T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for 595D337X0016R8T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 38X4104
Newark 595D337X0016R8T |Vishay 595D337X0016R8T RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 600 $3.7000
  • 1,200 $3.4400
  • 3,000 $3.3600
  • 4,200 $3.3000
  • 15,000 $3.2200
$3.2200 / $3.7000 Buy Now
DISTI # 595D337X0016R8T
Avnet Americas 595D337X0016R8T - Tape and Reel (Alt: 595D337X0016R8T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 600 $3.4134
$3.4134 Buy Now
DISTI # 74-595D337X0016R8T
Mouser Electronics Tantalum Capacitors - Solid SMD 330UF 16V 20% R ESR 110 0
  • 600 $3.6800
  • 1,000 $3.5500
$3.5500 / $3.6800 Order Now
Future Electronics 595D Series 330 uF ±20 % 16V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Reel 0
Reel
  • 600 $3.5700
$3.5700 Buy Now
DISTI # 595D337X0016R8T
TTI Tantalum Capacitors - Solid SMD 330UF 16V 20% R ESR 110 Min Qty: 600 Package Multiple: 600 Container: Reel Americas - 0
  • 600 $3.5300
$3.5300 Buy Now

CAD Models for 595D337X0016R8T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 595D337X0016R8T by Vishay Intertechnologies

595D337X0016R8T
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
110 mΩ
Height
3.5 mm
JESD-609 Code
e0
Leakage Current
0.0528 mA
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1510 mA
Size Code
2824
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. 595D337X0016R8T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP
    VS

Alternate Parts for 595D337X0016R8T

This table gives cross-reference parts and alternative options found for 595D337X0016R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D337X0016R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T95R337M016LZSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2824 Vishay Intertechnologies 595D337X0016R8T vs T95R337M016LZSS
T95R337M016LSAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 595D337X0016R8T vs T95R337M016LSAS
T95R337M016LZSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2824 Vishay Intertechnologies 595D337X0016R8T vs T95R337M016LZSL
T95R337M016ESSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 595D337X0016R8T vs T95R337M016ESSS
T95R337M016ESAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 595D337X0016R8T vs T95R337M016ESAL
T95R337M016EZAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2824 Vishay Intertechnologies 595D337X0016R8T vs T95R337M016EZAL
T95R337M016LSSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 595D337X0016R8T vs T95R337M016LSSS
T95R337M016LSSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 595D337X0016R8T vs T95R337M016LSSL
T95R337M016CSAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 595D337X0016R8T vs T95R337M016CSAS
T95R337M016CSSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 595D337X0016R8T vs T95R337M016CSSS

Related Parts for 595D337X0016R8T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 595D337X0016R8T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 595D337X0016R8T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 595D337X0016R8T would you like to use for your alert(s)?
  • Please alert me when 595D337X0016R8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 595D337X0016R8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 595D337X0016R8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 595D337X0016R8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 595D337X0016R8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 595D337X0016R8T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: