-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1764
|
Newark | Tantalum Capacitor, 330Uf, 10V, 0.13 Ohm, 0.2, Smd, Full Reel, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 20%, Esr:0.13Ohm, Manufacturer Size Code:R, Failure Rate:- Rohs Compliant: Yes |Vishay 595D337X0010R2T RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 / $3.7600 | Buy Now |
DISTI #
40K1763
|
Newark | Tantalum Capacitor, 330Uf, 10V, 0.13 Ohm, 0.2, Smd, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 20%, Esr:0.13Ohm, Manufacturer Size Code:R, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 595D337X0010R2T RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2000 | Buy Now |
DISTI #
595D337X0010R2T
|
Avnet Americas | 595D337X0010R2T - Tape and Reel (Alt: 595D337X0010R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.1731 | Buy Now |
DISTI #
74-595D337X0010R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 10volts 20% R case Conformal RoHS: Compliant | 754 |
|
$3.5500 / $5.7700 | Buy Now |
DISTI #
V72:2272_09370696
|
Arrow Electronics | Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2210 Container: Cut Strips | Americas - 18 |
|
$3.4370 / $4.5910 | Buy Now |
|
Future Electronics | 595D Series 330 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$3.3900 | Buy Now |
DISTI #
61302617
|
Verical | Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125°C T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 18 |
|
$3.4370 / $4.5910 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 20±% | 300 |
|
$4.2323 / $7.6950 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330uf, 10V, 20±% | 80 |
|
$3.1635 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D337X0010R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D337X0010R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1390 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 595D337X0010R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D337X0010R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P337M010AH62307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 595D337X0010R2T vs T428P337M010AH62307280 |
T95R337M010EZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | 595D337X0010R2T vs T95R337M010EZSS |
T428P337M010AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824 | KEMET Corporation | 595D337X0010R2T vs T428P337M010AH6110 |
T428P337M010AT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 595D337X0010R2T vs T428P337M010AT6120 |
T95R337M010LSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 595D337X0010R2T vs T95R337M010LSAS |
T95R337M010CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D337X0010R2T vs T95R337M010CSAS |
T428P337M010BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824 | KEMET Corporation | 595D337X0010R2T vs T428P337M010BH6210 |
T95R337M010CSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 595D337X0010R2T vs T95R337M010CSAS |
T428P337M010AH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824, | KEMET Corporation | 595D337X0010R2T vs T428P337M010AH61207280 |
T95R337M010LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | 595D337X0010R2T vs T95R337M010LZSL |