595D335X0020A2W
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1507, CHIP

Overview of 595D335X0020A2W by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for 595D335X0020A2W by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 595D335X0020A2W
Avnet Americas 595D335X0020A2W - Tape and Reel (Alt: 595D335X0020A2W) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.6029
$0.6029 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks 0
  • 9,000 $0.5760
$0.5760 Buy Now

CAD Models for 595D335X0020A2W by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 595D335X0020A2W by Vishay Intertechnologies

595D335X0020A2W
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3800 mΩ
Height
1.4 mm
JESD-609 Code
e3
Leakage Current
0.0007 mA
Length
3.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
140 mA
Size Code
1507
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.8 mm
Want to compare parts?
  1. 595D335X0020A2W
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1507, CHIP
    VS

Alternate Parts for 595D335X0020A2W

This table gives cross-reference parts and alternative options found for 595D335X0020A2W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D335X0020A2W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
595D335X0020A2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1507, CHIP, ROHS COMPLIANT Vishay Sprague 595D335X0020A2W vs 595D335X0020A2T
595D335X0020A4T CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1507, CHIP, ROHS COMPLIANT Vishay Sprague 595D335X0020A2W vs 595D335X0020A4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 595D335X0020A2W by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 595D335X0020A2W by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 595D335X0020A2W would you like to use for your alert(s)?
  • Please alert me when 595D335X0020A2W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 595D335X0020A2W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 595D335X0020A2W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 595D335X0020A2W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 595D335X0020A2W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 595D335X0020A2W by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: