Part Details for 595D157X0020R2T by Vishay Sprague
Overview of 595D157X0020R2T by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 595D157X0020R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-595D157X0020R2TCT-ND
|
DigiKey | CAP TANT 150UF 20% 20V 2824 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
948 In Stock |
|
$3.2960 / $7.8600 | Buy Now |
DISTI #
70212550
|
RS | Capacitor, Tantalum, Cap 150 uF, Tol 20%, Vol-Rtg 20 VDC, SMT, ESR 0.14 Ohms, Case R | Sprague / Vishay 595D157X0020R2T RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $3.9700 | RFQ |
|
New Advantage Corporation | 595D Series 150 uF �20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 1200 |
|
$4.0400 / $4.3300 | Buy Now |
Part Details for 595D157X0020R2T
595D157X0020R2T CAD Models
595D157X0020R2T Part Data Attributes
|
595D157X0020R2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
595D157X0020R2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1340 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 595D157X0020R2T
This table gives cross-reference parts and alternative options found for 595D157X0020R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D157X0020R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T428P157M020AH6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, 2824 | 595D157X0020R2T vs T428P157M020AH6220 |
T95R157M020CSAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2824, CHIP | 595D157X0020R2T vs T95R157M020CSAL |
T428P157M020AT6210 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | 595D157X0020R2T vs T428P157M020AT6210 |
T428P157M020BH6330 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 595D157X0020R2T vs T428P157M020BH6330 |
T95R157M020ESAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2824, CHIP | 595D157X0020R2T vs T95R157M020ESAL |
595D157X0020R2T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2824, CHIP | 595D157X0020R2T vs 595D157X0020R2T |
T95R157M020EZSL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, 2824 | 595D157X0020R2T vs T95R157M020EZSL |
T95R157M020HSAL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | 595D157X0020R2T vs T95R157M020HSAL |
T428P157M020AH62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, 2824, | 595D157X0020R2T vs T428P157M020AH62107280 |
T95R157M020EZSS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, 2824 | 595D157X0020R2T vs T95R157M020EZSS |