-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595D127X0010D8T
|
Avnet Americas | 595D127X0010D8T - Tape and Reel (Alt: 595D127X0010D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.4208 | Buy Now |
DISTI #
71-595D127X0010D8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Solid Tantalum TANTAMOUNT, Conformal Coated, Maximum CV | 0 |
|
$1.5400 / $1.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D127X0010D8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D127X0010D8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1040 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 595D127X0010D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D127X0010D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D127M010EBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D127X0010D8T vs T95D127M010EBAL |
T95D127M010HABL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 120 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | 595D127X0010D8T vs T95D127M010HABL |
T95D127M010HSBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 120 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | 595D127X0010D8T vs T95D127M010HSBL |
T95D127M010EBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D127X0010D8T vs T95D127M010EBAS |
14002-017MESC | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 595D127X0010D8T vs 14002-017MESC |
595D127X0010D2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 120 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | 595D127X0010D8T vs 595D127X0010D2T |
T95D127M010HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, 3017 | Vishay Intertechnologies | 595D127X0010D8T vs T95D127M010HZAL |
595D127X0010D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D127X0010D8T vs 595D127X0010D2T |
14002-017MESB/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 595D127X0010D8T vs 14002-017MESB/HR |
T95D127M010EBAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 120 uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | 595D127X0010D8T vs T95D127M010EBAS |