-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1507, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0533
|
Newark | Tantalum Capacitor, 10Uf, 16V, 2.5 Ohm, 0.1, Smd, Capacitance:10µf, Voltage(Dc):16V, Capacitor Case/Package:1507 [3718 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:170Marohs Compliant: Yes |Vishay 595D106X9016A2T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 | Buy Now |
DISTI #
595D106X9016A2T
|
Avnet Americas | 595D106X9016A2T - Tape and Reel (Alt: 595D106X9016A2T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5574 | Buy Now |
DISTI #
74-595D106X9016A2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 16volts 10% A case Conformal RoHS: Compliant | 4543 |
|
$0.5890 / $1.8300 | Buy Now |
|
Future Electronics | 595D Series 10 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
DISTI #
595D106X9016A2T
|
TTI | Tantalum Capacitors - Solid SMD 10uF 16volts 10% A case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5830 / $0.6120 | Buy Now |
DISTI #
595D106X9016A2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 16 V, � 10%, -55 �C, 125 �C, 1107 [2918-17 Metric] (Alt: 595D106X9016A2T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D106X9016A2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D106X9016A2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1507, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 170 mA | |
Size Code | 1507 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for 595D106X9016A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D106X9016A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D106X9016A4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1507, CHIP | Vishay Intertechnologies | 595D106X9016A2T vs 595D106X9016A4T |
595D106X9016A2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1507, CHIP, ROHS COMPLIANT | Vishay Sprague | 595D106X9016A2T vs 595D106X9016A2T |
595D106X9016A8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1507, CHIP | Vishay Sprague | 595D106X9016A2T vs 595D106X9016A8T |