-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1507, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
595D106X0010A2T by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1749
|
Newark | Tantalum Capacitor, 10Uf, 10V, 1.9 Ohm, 0.2, Smd, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 787 |
|
$0.7590 / $0.8970 | Buy Now |
DISTI #
40K1750
|
Newark | Tantalum Capacitor, 10Uf, 10V, 1.9 Ohm, 0.2, Smd, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, C... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6070 / $0.6430 | Buy Now |
DISTI #
595D106X0010A2T
|
Avnet Americas | 595D106X0010A2T - Tape and Reel (Alt: 595D106X0010A2T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 / $0.6162 | Buy Now |
DISTI #
74-595D106X0010A2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 10volts 20% A case Conformal RoHS: Compliant | 1729 |
|
$0.6260 / $1.9500 | Buy Now |
DISTI #
V72:2272_09314824
|
Arrow Electronics | Cap Tant Solid 10uF 10V A CASE 20%( 3.7 X 1.8 X 1.4mm) Pad SMD 1.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2119 Container: Cut Strips | Americas - 72 |
|
$0.6284 / $1.0862 | Buy Now |
|
Future Electronics | 595D Series 10 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
2000 Reel |
|
$0.5250 | Buy Now |
DISTI #
56378784
|
Verical | Cap Tant Solid 10uF 10V A CASE 20%( 3.7 X 1.8 X 1.4mm) Pad SMD 1.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2119 | Americas - 72 |
|
$0.6284 / $0.8839 | Buy Now |
|
Bristol Electronics | 2278 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 620 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,10UF,10VDC,20-% TOL,20+% TOL | 2308 |
|
$0.2600 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D106X0010A2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D106X0010A2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1507, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 1507 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for 595D106X0010A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D106X0010A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
595D106X0010A2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1507, CHIP, ROHS COMPLIANT | 595D106X0010A2T vs 595D106X0010A2T |
595D106X0010A2W | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1507, CHIP | 595D106X0010A2T vs 595D106X0010A2W |
595D106X0010A8W | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1507, CHIP | 595D106X0010A2T vs 595D106X0010A8W |
595D106X0010A8T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1507, CHIP | 595D106X0010A2T vs 595D106X0010A8T |
595D106X0010A4T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1507, CHIP | 595D106X0010A2T vs 595D106X0010A4T |