Part Details for 595CF10M0000DG by Skyworks Solutions Inc
Overview of 595CF10M0000DG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 595CF10M0000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595CF10M0000DG-ND
|
DigiKey | XTAL OSC VCXO 10.0000MHZ CMOS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.3326 | Buy Now |
DISTI #
634-595CF10M0000DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-810 MHz RoHS: Compliant | 0 |
|
$6.6500 / $8.5600 | Order Now |
Part Details for 595CF10M0000DG
595CF10M0000DG CAD Models
595CF10M0000DG Part Data Attributes:
|
595CF10M0000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
595CF10M0000DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Deviation/Pullability | 70 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |