Part Details for 595CD40M0000DG by Skyworks Solutions Inc
Overview of 595CD40M0000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 595CD40M0000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595CD40M0000DG-ND
|
DigiKey | XTAL OSC VCXO 40.0000MHZ CMOS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.9816 | Buy Now |
DISTI #
634-595CD40M0000DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-810 MHz RoHS: Compliant | 0 |
|
$7.3700 / $8.8100 | Order Now |
DISTI #
595CD40M0000DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 595CD40M0000DG
595CD40M0000DG CAD Models
595CD40M0000DG Part Data Attributes:
|
595CD40M0000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
595CD40M0000DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |