Datasheets
595NG310M000DGR by:

LVDS Output Clock Oscillator, 310MHz Nom,

Part Details for 595NG310M000DGR by Skyworks Solutions Inc

Overview of 595NG310M000DGR by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 595NG310M000DGR

Part # Distributor Description Stock Price Buy
DISTI # 863-595NG310M000DGRTR-ND
DigiKey DIFFERENTIAL/SINGLE-ENDED SINGLE Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $13.1987
$13.1987 Buy Now
DISTI # 634-595NG310M000DGR
Mouser Electronics VCXO Oscillators Differential/single-ended single frequency VCXO, 10-810 MHz RoHS: Compliant 0
  • 250 $13.1300
  • 500 $13.0800
$13.0800 / $13.1300 Order Now
DISTI # 595NG310M000DGR
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 595NG310M000DGR

595NG310M000DGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

595NG310M000DGR Part Data Attributes

595NG310M000DGR Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
595NG310M000DGR Skyworks Solutions Inc LVDS Output Clock Oscillator, 310MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Control Voltage-Max 3.3 V
Control Voltage-Min
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 35 ppm
Frequency Stability 50%
Linearity 10%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 310 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.35 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 595NG310M000DGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 595NG310M000DGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 595NG310M000DGR would you like to use for your alert(s)?
  • Please alert me when 595NG310M000DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 595NG310M000DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 595NG310M000DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 595NG310M000DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 595NG310M000DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 595NG310M000DGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: