595D336X0016B8T
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 uF, SURFACE MOUNT, 1611, CHIP

Overview of 595D336X0016B8T by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for 595D336X0016B8T by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 595D336X0016B8T-ND
DigiKey CAP TANT 33UF 20% 16V 1611 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.9163
$0.9163 Buy Now

CAD Models for 595D336X0016B8T by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 595D336X0016B8T by Vishay Sprague

595D336X0016B8T
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1611
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
720 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0053 mA
Length
4 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
340 mA
Size Code
1611
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Width
2.8 mm
Want to compare parts?
  1. 595D336X0016B8T
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 uF, SURFACE MOUNT, 1611, CHIP
    VS

Alternate Parts for 595D336X0016B8T

This table gives cross-reference parts and alternative options found for 595D336X0016B8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D336X0016B8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
595D336X0016B2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1611, CHIP Vishay Intertechnologies 595D336X0016B8T vs 595D336X0016B2T
594D336X0016B2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1611, CHIP Vishay Intertechnologies 595D336X0016B8T vs 594D336X0016B2T
595D336X0016B4T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1611, CHIP Vishay Intertechnologies 595D336X0016B8T vs 595D336X0016B4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 595D336X0016B8T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 595D336X0016B8T by Vishay Sprague

  • Please alert me when 595D336X0016B8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 595D336X0016B8T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 595D336X0016B8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 595D336X0016B8T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 595D336X0016B8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 595D336X0016B8T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: