-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595D127X9020R2T
|
Avnet Americas | 595D127X9020R2T - Tape and Reel (Alt: 595D127X9020R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.1725 / $4.0302 | Buy Now |
DISTI #
74-595D127X9020R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 120uF 20volts 10% R case Conformal RoHS: Compliant | 0 |
|
$3.1300 / $3.3000 | Order Now |
|
Future Electronics | 595D Series 120 uF ±10 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$3.2400 | Buy Now |
DISTI #
595D127X9020R2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 120 uF, 20 V, � 10%, -55 �C, 125 �C, 2423 [6260-38 Metric] - Tape and Reel (Alt: 595D127X9020R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D127X9020R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D127X9020R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1340 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 595D127X9020R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D127X9020R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R127K020CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R2T vs T95R127K020CSSS |
T95R127K020LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R2T vs T95R127K020LSAS |
T95R127K020LZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, 2824 | Vishay Intertechnologies | 595D127X9020R2T vs T95R127K020LZAS |
T95R127K020CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R2T vs T95R127K020CSAL |
T95R127K020LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R2T vs T95R127K020LSSS |
T95R127K020LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R2T vs T95R127K020LSSL |
14002-042KESA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 595D127X9020R2T vs 14002-042KESA |
T95R127K020EZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, 2824 | Vishay Intertechnologies | 595D127X9020R2T vs T95R127K020EZAS |
T95R127K020CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R2T vs T95R127K020CSSL |
595D127X9020R4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R2T vs 595D127X9020R4T |