Part Details for 5954 by Avago Technologies
Overview of 5954 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTPS259541DSGT | Texas Instruments | 12-V eFuse With Overvoltage Protection 8-WSON -40 to 125 | |
TPS259540DSGR | Texas Instruments | 2.7V to 18V, 4A, 34mΩ eFuse with fast overvoltage protection 8-WSON -40 to 125 | |
TPS259540DSGT | Texas Instruments | 2.7V to 18V, 4A, 34mΩ eFuse with fast overvoltage protection 8-WSON -40 to 125 |