Part Details for 5952301802F by Dialight
Overview of 5952301802F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5952301802F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5952301802F-ND
|
DigiKey | LED PRISM 2MM SQ GREEN 560NM SMD Min Qty: 2300 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7272 / $0.7563 | Buy Now |
DISTI #
595-2301-802F
|
TTI | LED Circuit Board Indicators 2mm, Green PRISM Series Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.7200 / $0.7490 | Buy Now |
Part Details for 5952301802F
5952301802F CAD Models
5952301802F Part Data Attributes:
|
5952301802F
Dialight
Buy Now
|
Compare Parts:
5952301802F
Dialight
|
Samacsys Manufacturer | Dialight |