There are no models available for this part yet.
Overview of 59521 by Thermo Fisher Scientific
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55952-150CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 59521 by Thermo Fisher Scientific
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20006199
|
TestEquity LLC | 1 Inch Tube Adapter | 0 |
|
$372.0000 | Buy Now |