Part Details for 595188-000 by TE Connectivity
Overview of 595188-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 595188-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-595188-000-ND
|
DigiKey | ALR-AA-105M Min Qty: 120 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$20.2717 | Buy Now |
DISTI #
595188-000
|
Avnet Americas | Photocontrol CdS Photocell 105V to 130V 1800W/1100VA Box - Bulk (Alt: 595188-000) Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Bulk | 120 Factory Stock |
|
$19.9366 | Buy Now |
DISTI #
71719608
|
RS | ALR-AA-105M | TE Connectivity 595188-000 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Lead time: 19 Weeks Container: Box | 0Box |
|
$21.1000 | Buy Now |
DISTI #
AMP595188-000
|
Heilind Electronics | ALR-AA-105M | Americas - 0 in Stock |
|
$26.3656 / $26.7591 | Buy Now |
|
Onlinecomponents.com | ALR-AA-105M RoHS: Compliant | 120 Factory Stock |
|
$17.8000 / $37.2900 | Buy Now |
DISTI #
AMP595188-000
|
Interstate Connecting Components | ALR-AA-105M | 0 |
|
$26.3656 / $26.7591 | Buy Now |
|
Master Electronics | ALR-AA-105M RoHS: Compliant | 120 Factory Stock |
|
$17.8000 / $37.2900 | Buy Now |