Part Details for 5951 RD001 by Alpha Wire
Overview of 5951 RD001 by Alpha Wire
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5951MG-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SC70 | |
LP5951MG-1.8/NOPB | Texas Instruments | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SC70 | |
LP5951MGX-3.0/NOPB | Texas Instruments | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SC70 |
Price & Stock for 5951 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B8595
|
Newark | Hook Up Wire, 1000Ft, 30Awg, Copper, Red, Jacket Material:Pvdf, Jacket Color:Red, Wire Gauge:30Awg, Conductor Area Csa:0.049Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:125°C Rohs Compliant: Yes |Alpha Wire 5951 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$734.9800 | Buy Now |
DISTI #
A5951R-100-ND
|
DigiKey | HOOK-UP SOLID 30AWG RED 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
14 In Stock |
|
$45.0855 / $65.3300 | Buy Now |
DISTI #
A5951R-1000-ND
|
DigiKey | HOOK-UP SOLID 30AWG RED 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
13 In Stock |
|
$581.8880 / $682.5700 | Buy Now |
DISTI #
A5951R-500-ND
|
DigiKey | HOOK-UP SOLID 30AWG RED 500' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$191.5282 / $275.5100 | Buy Now |
DISTI #
602-5951-1000-03
|
Mouser Electronics | Hook-up Wire 30 AWG Solid PVDF, 1000ft Spool Red RoHS: Compliant | 1 |
|
$581.5400 / $631.9100 | Buy Now |
DISTI #
70140711
|
RS | Hook-Up Wire, 30 AWG, 0.0045 in., 0.020 in., -40 degC, Red, 5951 Series | Alpha Wire 5951 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 4 |
|
$636.6700 | Buy Now |
DISTI #
ALP5951-RED-1000FT
|
Heilind Electronics | 5951 RED 1000 FT | Americas - 1500 in Stock |
|
$0.7430 / $0.7550 | Buy Now |
DISTI #
58193082
|
Verical | Hook-up Wire 30AWG 304.8m 0.55mm Silver Coated Copper Red 30VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 3 |
|
$787.0070 / $832.2860 | Buy Now |
DISTI #
ALP5951-RED-1000FT
|
Interstate Connecting Components | 5951 RED 1000 FT | 500 |
|
$0.7430 / $0.7550 | Buy Now |
Part Details for 5951 RD001
5951 RD001 CAD Models
5951 RD001 Part Data Attributes
|
5951 RD001
Alpha Wire
Buy Now
|
Compare Parts:
5951 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |