Part Details for 5950A by Pomona Electronics
Overview of 5950A by Pomona Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5950A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C4823
|
Newark | Test Lead Set, Black, Red, 1.219M, 60V, 5A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Banana Plug, Voltage Rating:60V, Current Rating:5A, Insulator Colour:Black, Red, Lead Length - Metric:1.219M, Product Range:-Rohs Compliant: Na |Pomona 5950A RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 5950A
5950A CAD Models
5950A Part Data Attributes
|
5950A
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5950A
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |