Part Details for 59500 by TE Connectivity
Overview of 59500 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3399
|
Newark | Saht Termashield Ferr W/O Dies |Amp Te Connectivity 59500 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,717.7600 / $2,866.3900 | Buy Now |
DISTI #
59500-ND
|
DigiKey | TOOL HAND CRIMPER SIDE ENTRY Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,002.2767 | Buy Now |
DISTI #
59500
|
Avnet Americas | Thermashield Crimping Tool Assembly (Alt: 59500) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days | 0 |
|
$2,505.4350 / $3,015.0150 | Buy Now |
DISTI #
571-59500
|
Mouser Electronics | Crimpers / Crimping Tools SAHT TERMASHIELD FERR W/O DIES | 3 |
|
$2,972.4900 | Buy Now |
DISTI #
AMP59500
|
Heilind Electronics | SAHT TERMASHIELD FERR W/O DIES | Americas - 0 in Stock |
|
$3,122.4265 | Buy Now |
|
Onlinecomponents.com | Thermashield Crimping Tool Assembly |
1 In Stock |
|
$2,860.6100 / $2,889.4300 | Buy Now |
DISTI #
AMP59500
|
Interstate Connecting Components | SAHT TERMASHIELD FERR W/O DIES | 0 |
|
$3,122.4265 | Buy Now |
DISTI #
59500
|
Avnet Abacus | Thermashield Crimping Tool Assembly (Alt: 59500) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
59500
|
Avnet Abacus | Thermashield Crimping Tool Assembly (Alt: 59500) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thermashield Crimping Tool Assembly |
1 In Stock |
|
$2,860.6100 / $2,889.4300 | Buy Now |
Part Details for 59500
59500 CAD Models
59500 Part Data Attributes
|
59500
TE Connectivity
Buy Now
|
Compare Parts:
59500
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |