Part Details for 5950-503 by ebm-papst
Results Overview of 5950-503 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5950-503 Information
5950-503 by ebm-papst is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 5950-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 121.2CFM 47dB 127 X 127 X 38mm RoHS: Compliant |
127 Partner Stock |
|
$30.9300 / $41.4500 | Buy Now |
DISTI #
34460118
|
Verical | AC Fan Axial Ball Bearing 230V 121.2CFM 47dB 127 X 127 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 127 |
|
$37.3100 / $39.6300 | Buy Now |
DISTI #
5950-503
|
IBS Electronics | AC FAN BALL BEARING 230V 17W 50HZ/60HZ 121.2CFM 47DB FLANGE MOUNT Min Qty: 2 Package Multiple: 1 | 127 |
|
$37.3125 / $39.6250 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 121.2CFM 47dB 127 X 127 X 38mm RoHS: Compliant |
127 Partner Stock |
|
$30.9300 / $41.4500 | Buy Now |