Part Details for 595-2902-013F by Dialight
Overview of 595-2902-013F by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2902ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2902ADMB. Buy from authorized manufacturer Rochester Electronics. | |
29029FPEL-E | Renesas Electronics Corporation | High Voltage Current Drivers | |
M66013FP | Renesas Electronics Corporation | I/O Expander, SOP, / |
Part Details for 595-2902-013F
595-2902-013F CAD Models
595-2902-013F Part Data Attributes
|
595-2902-013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
595-2902-013F
Dialight
Single Color LED, Green, 1.83mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.58 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 522 nm | |
Shape | RECTANGULAR | |
Size | 1.83 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 595-2902-013F
This table gives cross-reference parts and alternative options found for 595-2902-013F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595-2902-013F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595-2902-002F | Single Color LED, Green, 1.83mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2902-013F vs 595-2902-002F |
595-2902-013 | Single Color LED, Green, 1.83mm, | Dialight | 595-2902-013F vs 595-2902-013 |
595-2902-007 | Single Color LED, Green, 1.83mm, | Dialight | 595-2902-013F vs 595-2902-007 |