Part Details for 595-2701-013NF by Dialight
Overview of 595-2701-013NF by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
5962-85127013A | Analog Devices | IC, MONO 12-BIT A/D CONV | |
5962-8512701XA | Analog Devices | IC - 12-BIT A/D CONVERTER |
Price & Stock for 595-2701-013NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2300 Package Multiple: 2300 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $1.4870 | Buy Now |
DISTI #
595-2701-013NF
|
TTI | 2MM PRISM YELLOW 13" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.7200 / $0.8200 | Buy Now |
DISTI #
000000000007237884
|
Sager | 2MM PRISM YELLOW 13 REEL Min Qty: 2300 | 0 |
|
$0.7856 / $0.8182 | Buy Now |