Part Details for 595-2602-002F by Dialight
Overview of 595-2602-002F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 595-2602-002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4687
|
Newark | 2Mm Prism Blue Ingan Sam Strip/Strip Rohs Compliant: Yes |Dialight 595-2602-002F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73833076
|
RS | LED, CBI, InGaN Blue, 2 mm, single level prism, 20PC strip, 595 Series | Dialight 595-2602-002F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.4200 | Buy Now |
Part Details for 595-2602-002F
595-2602-002F CAD Models
595-2602-002F Part Data Attributes:
|
595-2602-002F
Dialight
Buy Now
Datasheet
|
Compare Parts:
595-2602-002F
Dialight
Single Color LED, Blue, 1.83mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.58 mm | |
Packing Method | STRIP | |
Peak Wavelength | 465 nm | |
Shape | RECTANGULAR | |
Size | 1.83 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 595-2602-002F
This table gives cross-reference parts and alternative options found for 595-2602-002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595-2602-002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595-2602-007 | Single Color LED, Blue, 1.83mm, | Dialight | 595-2602-002F vs 595-2602-007 |
595-2602-007F | Single Color LED, Blue, 1.83mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2602-002F vs 595-2602-007F |