Part Details for 595-2101-007NF by Dialight
Overview of 595-2101-007NF by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for 595-2101-007NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-595-2101-007NFCT-ND
|
DigiKey | 2MM PRISM RED 7" REEL Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7448 / $2.2200 | Buy Now |
|
Future Electronics | 595-2101-007NF RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7600 / $0.8200 | Buy Now |
DISTI #
595-2101-007NF
|
TTI | 2MM PRISM RED 7" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
000000000007237877
|
Sager | 2MM PRISM RED 7 REEL Min Qty: 1200 | 0 |
|
$0.7856 / $0.8416 | Buy Now |