Part Details for 594D476X9020C2T by Vishay Intertechnologies
Overview of 594D476X9020C2T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D476X9020C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D476X9020C2T
|
Avnet Americas | 594D476X9020C2T - Tape and Reel (Alt: 594D476X9020C2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$1.2000 / $1.2750 | Buy Now |
DISTI #
74-594D476X9020C2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 20volts 10% case C Conformal RoHS: Compliant | 464 |
|
$1.3600 / $2.8600 | Buy Now |
DISTI #
V72:2272_09347640
|
Arrow Electronics | Cap Tant Solid 47uF 20V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.14 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1709 Container: Cut Strips | Americas - 2 |
|
$0.2640 | Buy Now |
|
Future Electronics | 594D Series 47 uF ±10 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.2500 / $1.3000 | Buy Now |
|
Quest Components | 212 |
|
$1.9388 / $3.1440 | Buy Now | |
DISTI #
594D476X9020C2T
|
TTI | Tantalum Capacitors - Solid SMD 47uF 20volts 10% case C Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$1.3700 / $1.4700 | Buy Now |
Part Details for 594D476X9020C2T
594D476X9020C2T CAD Models
594D476X9020C2T Part Data Attributes
|
594D476X9020C2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D476X9020C2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2813, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 890 mA | |
Size Code | 2813 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 594D476X9020C2T
This table gives cross-reference parts and alternative options found for 594D476X9020C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D476X9020C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
594D476X9020C2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT | 594D476X9020C2T vs 594D476X9020C2T |
594D476X9020C8T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2813, CHIP | 594D476X9020C2T vs 594D476X9020C8T |
594D476X9020C8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2813, CHIP | 594D476X9020C2T vs 594D476X9020C8T |
594D476X9020C8W | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2813, CHIP | 594D476X9020C2T vs 594D476X9020C8W |
594D476X9020C2W | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2813, CHIP | 594D476X9020C2T vs 594D476X9020C2W |
594D476X9020C2W | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT | 594D476X9020C2T vs 594D476X9020C2W |