Part Details for 594D227X96R3D2T by Vishay Intertechnologies
Overview of 594D227X96R3D2T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D227X96R3D2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D227X96R3D2T
|
Avnet Americas | 594D227X96R3D2T - Tape and Reel (Alt: 594D227X96R3D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-594D227X96R3D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 6.3volts 10% D case Conformal RoHS: Compliant | 0 |
|
$1.9200 / $1.9500 | Order Now |
DISTI #
V72:2272_09354505
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.065 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1809 Container: Cut Strips | Americas - 302 |
|
$0.3080 / $1.5306 | Buy Now |
|
Future Electronics | 594D Series 220uF ±10% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.5300 / $1.5800 | Buy Now |
DISTI #
31690967
|
Verical | Cap Tant Solid 220uF 6.3V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.065 Ohm 125°C T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1809 | Americas - 302 |
|
$0.3080 | Buy Now |
|
Bristol Electronics | 969 |
|
RFQ | ||
|
Quest Components | 375 |
|
$1.6500 / $4.0000 | Buy Now | |
|
Quest Components | 347 |
|
$2.6196 / $4.2480 | Buy Now | |
DISTI #
594D227X96R3D2T
|
Avnet Abacus | 594D227X96R3D2T (Alt: 594D227X96R3D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 594D227X96R3D2T
594D227X96R3D2T CAD Models
594D227X96R3D2T Part Data Attributes
|
594D227X96R3D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D227X96R3D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1520 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D227X96R3D2T
This table gives cross-reference parts and alternative options found for 594D227X96R3D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D227X96R3D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D227K006ZH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | 594D227X96R3D2T vs T496D227K006ZH6120 |
T493D227K006CT64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D227X96R3D2T vs T493D227K006CT64307610 |
T496D227K006CC621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | 594D227X96R3D2T vs T496D227K006CC621A7640 |
T493D227K006AM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D227X96R3D2T vs T493D227K006AM62107280 |
281E6301227KP734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | 594D227X96R3D2T vs 281E6301227KP734 |
T540D227K006AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 594D227X96R3D2T vs T540D227K006AT65107610 |
T493D227K006BK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D227X96R3D2T vs T493D227K006BK63207610 |
T541D227K006BT65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 594D227X96R3D2T vs T541D227K006BT65207610 |
T496D227K006CC632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | 594D227X96R3D2T vs T496D227K006CC632CWAFL |
T496D227K006BC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | 594D227X96R3D2T vs T496D227K006BC62207280 |