Part Details for 594D227X9016R2T by Vishay Intertechnologies
Overview of 594D227X9016R2T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D227X9016R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D227X9016R2T
|
Avnet Americas | 594D227X9016R2T - Tape and Reel (Alt: 594D227X9016R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.2971 | Buy Now |
DISTI #
74-594D227X9016R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 16volts 10% R case Conformal RoHS: Compliant | 0 |
|
$4.1800 / $7.3200 | Order Now |
|
Future Electronics | 594D Series 220 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$4.4100 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ | ||
DISTI #
594D227X9016R2T
|
TTI | Tantalum Capacitors - Solid SMD 220uF 16volts 10% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$4.1900 / $4.5200 | Buy Now |
DISTI #
594D227X9016R2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 16 V, � 10%, -55 �C, 125 �C, 2423 [6260-38 Metric] - Tape and Reel (Alt: 594D227X9016R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 594D227X9016R2T
594D227X9016R2T CAD Models
594D227X9016R2T Part Data Attributes
|
594D227X9016R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D227X9016R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2130 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D227X9016R2T
This table gives cross-reference parts and alternative options found for 594D227X9016R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D227X9016R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R227K016LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D227X9016R2T vs T95R227K016LSAL |
T428P227K016BT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D227X9016R2T vs T428P227K016BT6310 |
14002-037KESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D227X9016R2T vs 14002-037KESZ |
T95R227K016HSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D227X9016R2T vs T95R227K016HSAS |
T95R227K016CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824 | Vishay Intertechnologies | 594D227X9016R2T vs T95R227K016CZSL |
T428P227K016BH6330 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 594D227X9016R2T vs T428P227K016BH6330 |
T428P227K016AH6330 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 594D227X9016R2T vs T428P227K016AH6330 |
T95R227K016LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824 | Vishay Intertechnologies | 594D227X9016R2T vs T95R227K016LZSL |
14002-037KESA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D227X9016R2T vs 14002-037KESA |
T428P227K016BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2824, | KEMET Corporation | 594D227X9016R2T vs T428P227K016BT63107280 |